
TE Connectivity 5-830395-1 technical specifications.
| Assembly Length | 1.19inch |
| Contact Plating | Tin |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Weight | 4.2g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-830395-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.