TE Connectivity 5-834333-1 technical specifications.
| Assembly Length | 1.12inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Length | 31.4mm |
| Max Voltage Rating (DC) | 20kV |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Termination | Solder |
| Weight | 0.12oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-834333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.