
TE Connectivity 5-850910-1 technical specifications.
| Assembly Length | 1.812inch |
| Contact Plating | Tin, Lead |
| Depth | 46.02mm |
| ELV | Compliant |
| Gender | Female |
| Length | 44.45mm |
| Max Voltage Rating (DC) | 30kV |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Termination | Solder |
| Weight | 1.47oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-850910-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.