TE Connectivity 5-858855-1 technical specifications.
| Assembly Length | 1inch |
| Contact Plating | Tin |
| ELV | Compliant |
| Max Voltage Rating (DC) | 15kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Termination | Solder |
| Weight | 0.09oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-858855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.