
TE Connectivity 5-858857-1 technical specifications.
| Assembly Length | 1inch |
| Contact Plating | Tin |
| Depth | 28.4mm |
| ELV | Compliant |
| Gender | Female |
| Length | 17.5mm |
| Max Voltage Rating (DC) | 15kV |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Termination | Solder |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-858857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.