This female power connector features a single contact and is designed for cable mount applications. It is compliant with ELV regulations and has a tin contact plating. The connector is packaged in bulk and is RoHS compliant.
TE Connectivity 5-858868-1 technical specifications.
| Assembly Length | 1.81inch |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.52oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-858868-1 to view detailed technical specifications.
No datasheet is available for this part.