TE Connectivity 5-861252-1 technical specifications.
| Assembly Length | 0.62inch |
| Contact Plating | Copper, Tin |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Termination | Solder |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Weight | 0.06oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.