TE Connectivity 5-861253-1 technical specifications.
| Assembly Length | 0.983inch |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Max Voltage Rating (DC) | 15kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 0.09oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.