This single-pin power connector features a straight orientation and is packaged in bulk. It is not radiation hardened and is not RoHS compliant. The connector has a cylindrical shape and is terminated with solder.
TE Connectivity 5-861255-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Cylindrical |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-861255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.