TE Connectivity 5-861258-1 technical specifications.
| Assembly Length | 2.14inch |
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Max Voltage Rating (DC) | 50kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Shell Material | Plastic |
| Termination | Solder |
| Voltage Rating | 50kV |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.