High voltage plug connector featuring a single female brass contact with tin plating, designed for free-hanging, cable mounting. This straight, cylindrical, unshielded connector supports a maximum operating voltage of 20kV and operates within a temperature range of -15°C to 85°C. It is UL94 V-0 flammability rated, ELV and RoHS compliant, and offers mating retention and sealability. Termination is via crimp for 20AWG wire.
TE Connectivity 5-861610-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.185inch |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Cylindrical |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.