High voltage plug connector featuring a straight, cylindrical, unshielded design. This male connector offers a single contact position with a brass contact material plated in tin, suitable for 16AWG wire/cable gauge. Rated for a maximum DC voltage of 20kV, it supports mating retention and is sealable. Constructed with glass, PET, and polyester body materials, it mounts free hanging or via cable and is RoHS compliant.
TE Connectivity 5-861610-2 technical specifications.
| Body Material | Glass, PET, Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.302inch |
| Length | 65.02mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861610-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.