
High voltage plug, a male circular connector with a straight, cylindrical, unshielded design. Features one male contact made of tin-plated brass, suitable for solder termination and accommodating wire gauges up to 16AWG. Offers a 20kV DC voltage rating, operating temperature range of -55°C to 120°C, and a 0.185-inch insulation diameter. This free-hanging, cable-mount component provides mating retention and is sealable, with packaging in bulk quantities.
TE Connectivity 5-861610-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.185inch |
| Length | 65.02mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861610-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
