
Circular power connector, female, straight orientation, cable mount. Features one position, one contact, and one port. Brass contacts with tin plating, rated for 20kV DC. Operates between -15°C and 85°C, with UL94 V-0 flammability. Accommodates wire gauges from 20AWG to 22AWG.
TE Connectivity 5-861753-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.185inch |
| Length | 73.15mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861753-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.