
TE Connectivity 5-861753-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.302inch |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-861753-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.