TE Connectivity 5-862197-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.185inch |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 20kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-862197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.