Circular power receptacle assembly featuring a single female contact made of tin-plated brass. Designed for free-hanging, through-hole mounting with a straight orientation. Offers mating retention and a maximum DC voltage rating of 20kV. Suitable for wire gauges from 20AWG to 22AWG, with a wire/cable gauge of 16AWG. This component is RoHS and ELV compliant.
TE Connectivity 5-862197-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.302inch |
| Mating Retention | Yes (With) |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-862197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.