
This general power connector features a contact material of copper and contact plating of tin. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging configuration with a single position and a straight orientation. It is suitable for use in free hanging and through hole mounting applications, and has a maximum operating temperature of 85°C and a minimum operating temperature of -15°C.
TE Connectivity 5-863103-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 12.7mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-863103-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.