TE Connectivity 5-867465-1 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-867465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.