
TE Connectivity 5-87025-0 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 99.06mm |
| Mating Alignment | No (Without) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87025-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
