
Unshrouded Header, 4 positions, 1 row, 3.96mm pitch, vertical PCB mount, through-hole termination with solder. Features male pin contacts made of brass with tin plating, rated for 5A current. Constructed with black thermoplastic insulation, operating temperature range of -65°C to 105°C, and UL94 V-0 flammability rating. Includes keyed mating and mating alignment, with a carton package quantity of 252. RoHS and ELV compliant.
TE Connectivity 5-87160-6 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.405inch |
| Contact Plating | Tin |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | Yes |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 252 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87160-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.