
Signal contact, female, straight orientation, cable mount, crimp termination. Rated for 3A current and 250V voltage, accepting wire gauges from 26 to 22AWG. Constructed with bronze material featuring tin and gold plating, and a square contact shape. Operates within a temperature range of -65°C to 105°C, with an insulation diameter of 0.062 inches. UL approved and compliant with ELV, Lead Free, Reach SVHC, and RoHS standards.
TE Connectivity 5-87165-2 technical specifications.
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87165-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.