
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 28-30 AWG wire, this contact offers a 3A current rating and 250V AC voltage rating. Constructed with bronze material and tin plating, it operates within a temperature range of -65°C to 105°C. The contact is presented in strip packaging, with a pitch of 2.54mm and a package quantity of 7000. This component is RoHS compliant and CSA approved.
TE Connectivity 5-87190-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.96mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.76mm |
| Insulation Diameter | 0.039inch |
| Lead Free | Not Applicable |
| Length | 14.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87190-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
