Female socket contact for signal and power applications, featuring a straight, unshielded, clip-style design. This crimp termination contact is constructed from bronze with tin plating, rated for 3A current and 250V voltage. It accommodates wire gauges from 28 to 30AWG with an insulation diameter of 0.039 inches. Operating temperature range is -65°C to 105°C. RoHS compliant and UL approved.
TE Connectivity 5-87191-2 technical specifications.
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.039inch |
| Lead Free | Not Applicable |
| Length | 14.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87191-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.