Unshrouded header with 6 positions and 1 row, featuring a 3.96mm pitch and right-angle, through-hole mounting. Male pin contacts made of brass with tin, matte plating and a 5A current rating. Insulation material is black thermoplastic, with a maximum operating temperature of 105°C. Keyed for proper mating, this component is RoHS and ELV compliant, with UL approvals and a UL94 V-0 flammability rating.
TE Connectivity 5-87194-5 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.5inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.275inch |
| Contact Protection | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | Yes |
| Length | 22.63mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 124 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87194-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.