
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22 AWG wire, this bronze contact with tin plating offers a 5A current rating and operates within a -65°C to 105°C temperature range. The contact measures 14.73mm in length, 3.68mm in depth, and 2.87mm in height, with a maximum insulation diameter of 2.54mm. This RoHS and ELV compliant component is supplied in loose piece packaging.
TE Connectivity 5-87278-1 technical specifications.
| Approvals | UL |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.87mm |
| Insulation Diameter | 2.54mm |
| Length | 14.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
