
50-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts with a 4.06mm contact post length and square contact shape. Designed for vertical, through-hole termination via solder, with PCB mount retention and straddle mount capability. Operating temperature range from -65°C to 105°C, with a brown housing and black glass insulation. RoHS and ELV compliant.
TE Connectivity 5-87331-8 technical specifications.
| Board Standoff | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| High Temperature Compatible | No |
| Housing Color | Brown |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87331-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
