
Unshrouded header with 5 positions and 5 contacts, featuring a 2.54mm pitch and 2.54mm row spacing. This straight, male pin connector utilizes bronze contacts with tin, matte plating and a 8.08mm mating length. Designed for through-hole mounting with a vertical PCB mounting orientation, it operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Board standoff is included, and the housing is black.
TE Connectivity 5-87348-5 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Keyed | No |
| Length | 12.29mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87348-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.