TE Connectivity 5-87456-4 technical specifications.
| Contact Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87456-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.