26-position, single-row rectangular wire housing for 2.54mm pitch applications. Features straight, cable mount orientation with a free-hanging configuration. Supports male or female crimp contacts, rated for 3A current and 250V AC voltage. Operates within a temperature range of -65°C to 105°C. Housing color is black and the product is RoHS compliant.
TE Connectivity 5-87499-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Type | Male or Female |
| Current Rating | 3A |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87499-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
