This right angle PCB header features 2 rows with 114 positions, a pitch of 2.54mm, and solder termination. It is available in packaging quantities of 15 and is compliant with RoHS regulations. The header has a height of 0.238inch and a PCB thickness of 1.57mm, with a plating thickness of 1.27um. The contact material is bronze with a gold plating, and the contact post length is 2.92mm.
TE Connectivity 5-87962-6 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-87962-6 to view detailed technical specifications.
No datasheet is available for this part.