TE Connectivity 5-917807-3 technical specifications.
| Height | 19.96mm |
| Length | 43.52mm |
| Number of Poles | 6 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-917807-3 to view detailed technical specifications.
No datasheet is available for this part.