100-position, 2-row, 2.54mm pitch rectangular connector housing for cable mounting. Features female socket contacts made of bronze, with a straight, straight orientation. This green, free-hanging receptacle housing offers mating retention and strain relief, operating within a temperature range of -65°C to 105°C. Compliant with RoHS and ELV standards, it has a UL94 V-0 flammability rating.
TE Connectivity 5-925370-0 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.21inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-925370-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.