
Two-position, single-row wire housing for cable mounting, featuring a straight, straight orientation and a 2.54mm pitch. This black, female socket connector is designed for crimp termination and is UL94 V-0 flammability rated. It is RoHS compliant and ELV compliant, supplied in a carton of 1000 units.
TE Connectivity 5-926657-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-926657-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.