TE Connectivity 5-943036-3 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Number of Conductors | 8 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-943036-3 to view detailed technical specifications.
No datasheet is available for this part.