
TE Connectivity 5-962886-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.6mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-962886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.