16-position, 2-row straight wire-to-wire connector housing with a 5mm pitch. Features a white PBT body, designed for signal applications, and accepts 0.11-inch mating tabs. This polarized, sealable female housing offers a 24.3mm width and 37.75mm height, with a 0.236-inch row spacing. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 37.75mm |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 2.073inch |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 24.3mm |
| RoHS | Compliant |