TE Connectivity 5-963716-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.9mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-963716-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.