TE Connectivity 5-964492-5 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 35.2mm |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-964492-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.