TE Connectivity 5-966245-0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-966245-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.