Automotive-grade wire housing for signal applications, featuring a 12-position, 3-row, straight, free-hanging configuration with a 5mm pitch. This violet, female socket connector system utilizes copper alloy contacts with tin plating, designed for crimp termination of 13AWG wire. Operating within a temperature range of -40°C to 248°C, it is RoHS and ELV compliant.
TE Connectivity 5-968972-1 technical specifications.
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Hybrid Connector | No |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.024inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-968972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.