Automotive-grade wire housing for signal applications, featuring a 15-position, 3-row configuration with a 5mm pitch. This violet, female connector system utilizes copper alloy contacts with tin plating and supports wire-to-wire connections. Designed for cable mounting, it operates within a temperature range of -40°C to 248°C and is packaged in boxes of 1200 units.
TE Connectivity 5-968973-1 technical specifications.
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Hybrid Connector | No |
| Length | 31mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1200 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-968973-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.