Automotive-grade wire-to-wire connector housing, featuring 18 positions and 3 rows with a 5mm pitch. This violet, free-hanging, female socket housing utilizes a crimp termination method with copper alloy contacts plated in tin. Designed for signal applications, it offers a wide operating temperature range of -40°C to 248°C and is polarized for secure mating. The housing measures 36mm in length, 24mm in height, and 23.5mm in depth, with a mating tab width of 0.11 inches.
TE Connectivity 5-968974-1 technical specifications.
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Hybrid Connector | No |
| Length | 36mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.417inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-968974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.