
This cable mount housing features a straight body orientation and a 5mm terminal pitch. It has a crimp termination method and supports a single row of 3 contacts. The housing has a product length of 15mm, a product depth of 13.9mm, and a product height of 22.5mm.
TE Connectivity 5-969484-7 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 13.9 |
| Product Height (mm) | 22.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-969484-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.