TE Connectivity 500004-1 technical specifications.
| Color | White |
| Inside Diameter | 0.25inch |
| Length | 50foot |
| Material | Polyethylene |
| Max Operating Temperature | 101.7°C |
| Min Operating Temperature | -76.1°C |
| Mount | Cable |
| Outside Diameter | 6.35mm |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Spirap |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 500004-1 to view detailed technical specifications.
No datasheet is available for this part.