TE Connectivity 500005-1 technical specifications.
| Color | White |
| Diameter | 0.5inch |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 50foot |
| Material | Polyethylene |
| Mount | Cable |
| Outside Diameter | 12.7mm |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Spirap |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 500005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
