TE Connectivity 500036-1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 6.35mm |
| Packaging | Box |
| Series | Spirap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 500036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.