TE Connectivity 501-3427E technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 501-3427E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.