
TE Connectivity 501049-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
