TE Connectivity 501195-4 technical specifications.
| Package/Case | Epoxy |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | -100°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501195-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.